Kensington K33603EU SD4781P EQ USB-C & USB-A Dual 4K Docking Station

MPN
K33603EU
Brand
Kensington
EAN-13
5028252640718
Order Code
70-3953
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £334.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 32 in stock

Ideal for professionals requiring a single docking solution for a mixed estate of devices and organisations putting sustainability at the forefront, the SD4781P EQ USB-C® & USB-A Dual 4K Docking Station is a versatile dock that supports the latest USB-C® and legacy USB-A* laptops - including dual monitor support for MacBook M1/M2/M3 laptops.

SD4781P’s outer case is composed of up to 50% post-consumer recycled content (PCR), aimed at reducing our environmental impact. The docking station supports up to 2 external Ultra HD monitors (4K @ 60Hz), with the ability to select between HDMI® 2.0 and DP++ 1.2 connections. A secure screw lock USB-C cable ensures the cable remains in place even in busy office environments.

Together with data transfer speeds up to 10Gbps via 6 x USB ports and up to 100W Power Delivery, the SD4781P EQ USB-C® & USB-A Dual 4K Docking Station is the perfect solution for a wide range of different workstation setups.

* USB-A devices require an alternative power source, sold separately.
  • Supports USB-C® and legacy USB-A laptops running Windows 7 or above, macOS 10.14 or above, Chrome OS 44 or above.
  • The plastic in this product contains up to 50% post-consumer recycled (PCR) content.*Does not include the cable, power supply or power cords
  • Secure screw lock keeps the USB-C® host cable in place even in busy office and hot-desking environments
  • Dual 4K Video via HDMI® 2.0 and DP++ 1.2
  • Up to 100W Power Delivery to compatible laptops while powering connected accessories
  • Up to 10Gbps data transfer speeds via 1 x USB-C® port and 5 x USB-A ports
  • Accommodates Zero-Footprint Mounting and Kensington Security Lock
  • Free Kensington Dockworks™ software
  • 3-year limited warranty
Host Connection USB

Reviews

Be the first to submit a review

Trustpilot