Kensington K33373EU Wireless Presenter - Nano Receiver

MPN
K33373EU
Brand
Kensington
EAN-13
5028252290401
Order Code
70-4727
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 22 in stock

Present like a pro with the Wireless Presenter. Designed for professionals, this remote allows you to focus on making an effective presentation, harnessing a reliable wireless connection and natural controls. The intuitive four-button layout lets you easily navigate forward and back within your PowerPoint or Keynote slides, while the other two buttons let you hide your screen and play a slideshow*. The wireless nano receiver conveniently stores inside the battery compartment when not in use.
  • Intuitive four-button layout lets you easily navigate forward and back within your PowerPoint or Keynote slides, while the other two buttons let you hide your screen and play a PowerPoint slideshow.
  • The laser-free design is an ideal solution for locations where laser devices are not permitted.
  • Roam the room with ease during your presentation. Plug-and-play 2.4GHz wireless connection with 20m delivers secure, reliable performance through a compact USB nano receiver. No driver required.
  • Government-grade AES 128-bit encryption protects sensitive data from potential hackers.
  • Battery compartment also provides a handy internal storage space for the wireless USB nano receiver when not in use. Each receiver and presenter are uniquely paired to prevent interference.
  • On/off switch lets you turn the presenter off to conserve battery power when not in use.
Type Wireless Presenter
Wired/Wireless Wireless

Reviews

Be the first to submit a review

Trustpilot