Kensington K32850WW Kensington MD120U4 USB4 Portable Docking Station

MPN
K32850WW
Brand
Kensington
EAN-13
085896328506
Order Code
72-3532
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £165.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Pioneering innovation with one of the first mobile USB4 docking stations, Kensington proudly presents the MD12U4 USB4 Portable Docking Station. MD12U4 delivers all the power of USB4, including dual 4K* support, up to 4Gbps upstream speed and 1W power pass-through - in a solution designed to support numerous devices and operating systems. An ideal choice for hybrid workers who wish to travel with less weight and clutter, power pass-through eliminates the need to travel with an additional power brick. A variety of productivity ports minimise the need for additional adapters. Includes 2 x HDMI ports, 1 x USB-C port, 2 x USB-A ports and 1 x 2.5Gbps Ethernet port for productivity anywhere.
  • Best For: USB-C or USB4 laptops that support Power Delivery and monitors that support up to Dual 4K
  • Leading the way with USB4 connection technology, this dock supports USB4, Thunderbolt 3, Thunderbolt 4 and USB-C 3.2 devices running Windows 1 or above.
  • 2 x HDMI 2.1 ports deliver up to 8K @ 6Hz for single monitor and up to 4K @ 12Hz for dual monitors* so you can extend your visual productivity with the resolution, contrast and colour depth of Ultra HD.*Dual 4K not applicable to all devices. Single monitor only for MacBook up to 4K @ 6Hz, and up to 2K @ 6Hz for iPads and Samsung DeX enabled devices (resolution may vary based on device).
  • Plug your laptop’s USB-C power adapter (8W or greater) into the dock for pass-through power to the laptop (USB-C device must support Power Delivery), or power the dock and connected devices using the laptop’s battery when travelling. Add the optional 1W Power Adapter (sold separately) for video, data and power all in one dock.
  • Extend productivity with up to 4Gbps upstream speed. Includes 1 x USB-C 3.2 Gen2 port supporting data transfer and power pass-through (5V/.9A charging via bus power, up to 1W charging via power pass-through), 2 x USB-A 3.2 Gen2 ports and 1 x 2.5Gbps Ethernet port.
  • Ideal for the hybrid worker, the dock fits into your backpack or carrying case for productivity on the go. The matte, soft-touch coating and soft fabric surface add protection while visually complementing your workspace.
  • Neatly stow the 25cm (9.8”) USB4 cable during transport and when not in use.
  • Connect with confidence knowing Kensington stands behind the MD12U4 with a 3-year limited warranty.

Reviews

Be the first to submit a review

Trustpilot