Kensington 1500234 Contour Laptop Backpack 16 inch Black

MPN
1500234
Brand
Kensington
EAN-13
5028252168168
Order Code
19-1971
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £75.56 £75.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Kensington 1500234 is a Contour™ laptop backpack designed to accommodate devices up to 40.6 cm (16 inches) in size, presented in a sleek black finish. This laptop bag offers engineers a practical solution for safely transporting laptops, including MacBooks, with an innovative weight distribution system to reduce shoulder strain. The backpack is equipped with an ergonomic design that facilitates comfort during extended use, making it suitable for professionals who frequently commute between offices or travel for site visits. Constructed with durable materials, this carrying bag efficiently protects electronic devices from impacts and external elements, aligning with the rigorous standards of engineering applications where equipment safety is paramount.
Type Laptop backpack
Colour Black
Height 360mm
Width 500mm
Brand compatibility Any brand
Carrying handle(s) Yes
Compatibility Laptops
Depth 220mm
Design Backpack
Dimensions (W x H x D) 500 x 360 x 220 mm
Front pocket Yes
Harmonized System (HS) code 84733080
Inside height 300mm
Inside Width 380mm
Integrated compartment(s) Yes
Internal depth 90mm
Laptop Size 40,6 cm (16")
Material Nylon
Maximum screen size 40.6 cm (16)
Notebook compartment dimensions (W x D x H) 390 x 40 x 270 mm
Pallet gross height 119.4cm
Pallet gross length 120cm
Pallet gross weight 68.6kg
Pallet gross width 80cm
Pallet net weight 68.6kg
Product main colour Black
Products per pallet (EU) 24 pc(s)
Quantity 1
Surface colouration Monochromatic
Water bottle holder Yes
Weight 1.4kg

Reviews

Be the first to submit a review

Trustpilot