Kemo M167N Water Level Meter Module

MPN
M167N
Brand
Kemo
EAN-13
4024028031675
Order Code
55-2441
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

The Kemo M167N water level meter indicates on a10-level LED display, the water level in any water tank where it is not immediately possible to see the water level. This could be a garden water butt or a water tank on a caravan or boat. The module has been designed to be attached easily to walls or the side of tanks.

The module works using water's conductive properties, by submersing a multi-core wire in the water tank. Each of up to 10 core wires is fixed at a different level within the tank leading back to the water level meter module. Once water reaches each level, a circuit is completed causing the appropriate LED to light up on the module when the test button is pressed. The configuration of each level is up to the user but placing each of the 10 wires equidistant from one another, from the bottom to the top of the tank, will give a reading of 10% tank volume per LED.

A cable of up to 100m can be used with this module, allowing large or deep tanks to be monitored.
  • Quickly read off the water level within a water tank from the LED display
  • Kemo type M167N

Takes 2x AA batteries, not included.
Type Water Level Meter

Reviews

Be the first to submit a review

Trustpilot