Kemo M113D TDR Relay Assembly Kit 12V DC Assembled High Precision

Order Code:

16-6427

Brand: Kemo MPN: M113D EAN-13: 4024028031347
Qty Unit Price (Inc VAT)
1+ £40.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Kemo M113D TDR Relay Assembly Kit, is a high precision unit specifically designed for 12V DC power supply applications. Known alternatively as model 1969626, this product features a robust design with a delay function that can be finely adjusted from a range of 0.5 seconds to 100 hours, making it highly adaptable for various precise timing requirements in engineering contexts. Its innovative form allows for seamless integration into electronic systems that benefit from controlled timing such as automated control systems, safety devices, and experimental circuits. This relay assembly kit is suited for engineers focused on creating efficient, reliable, and precise electronic timing solutions.
Type Digital TDR
Dimensions (L x W x H) 120 x 70 x 30 mm
Height 30mm
Length 120mm
No. of relay outputs 1
Operating Voltage 12V DC
Product Type Digital TDR
Width 70mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot