Kemo L010 Piezo buzzer 120 dB Noise emission 1 pc Sound Transducers

MPN
L010
Brand
Kemo
EAN-13
2050006477052
Order Code
16-6426
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 106 in stock

Kemo L010 piezo buzzer, also referred to by the alternate description 2142389, is engineered for high noise emission. This component delivers a sound pressure level of approximately 120 dB, making it suitable for applications where audible alerts are critical, such as security systems, industrial alarms, and other signalling devices demanding high-volume sound output. The buzzer functions optimally within a specified electrical input, leveraging piezoelectric technology to convert electrical signals into acoustic energy efficiently. This robust transducer is particularly favoured in environments that require reliable performance under varying operational conditions, demonstrating dependable sound output across its service range. Its compact form factor also ensures easy integration into both existing and system designs.
Type L010
Frequency 60kHz
Size (Ø x H) 41 mm x 12 mm
Connection Solder lug
Content 1
Height 12mm
Noise emission 120dB
Product Type Piezo buzzer

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot