Kemet R82EC1150AA50J 1n5 5% 100V 5mm Polyester Box Capacitor

MPN
R82EC1150AA50J
Brand
Kemet
Order Code
10-3242
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
5+ £0.116 £0.098
100+ £0.091 £0.077
1000+ £0.065 £0.055
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 3,412 in stockAdditional quantity lead time 14 days

A 1.5nF 10% miniature metallised polyester capacitor from the Kemet R82 series.

The R82 series are encapsulated in thermosetting resin in a UL 94V-0 rated case and have radial leads of 5mm pitch. These capacitors are ideal for inline use in applications such as blocking, coupling, decoupling, timing and oscillator circuits.


  • Width 7.2mm - ideal for high packing density
  • Working voltage 100V
  • Self-healing
  • Formerly Arcotronics R82 series

Note: Not for new designs. Contact Rapid for details and samples of the replacement series.

Type Radial leaded
Capacitance 1.5nF
Tolerance 10%
Voltage 100V
Material Polyester
Dimensions 7.2 x 2.5 x 6.5mm
Operating Temperature -55 to +105°C
Pitch 5mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot