Kemet FC0H224ZFTBR24 supercapacitor 1F 2.1V radial leads 1 piece

MPN
FC0H224ZFTBR24
Brand
Kemet
Order Code
19-1919
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Kemet FC0H224ZFTBR24 is a supercapacitor with a capacitance of 1 farad and a voltage rating of 2.1 volts, designed for use in various electronic applications. This device features radial leads and is part of Kemet's line of gold cap supercapacitors, known for their reliability and high energy density. The FC0H224ZFTBR24 is particularly suitable for applications requiring rapid charge and discharge cycles, such as in memory backup systems, energy harvesting, and as a bridge for short-term power outages in low power devices. The use of this supercapacitor can enhance the longevity and efficiency of electronic circuits by providing supplementary power during peak demand and ensuring stability. With its compact design, it is ideal for integration into space-constrained environments where maintaining a stable power supply is critical.
Type Surface Mount
Capacitance 220nF
Tolerance -20% to +80%
Voltage 5.5V
Pitch 5mm
Operating Temperature -25°C
Content 1
Height 8.5mm
Weight 1.4g

Reviews

Be the first to submit a review

Trustpilot