Christmas Opening Hours and Delivery Dates here

Keithley 2200-32-3 Power Supply 32 Volts 3 Amps DC Programmable

Order Code:

59-2796

Brand: Keithley MPN: 2200-32-3 EAN-13: 4016138801071

Discontinued


The Keithley Series 2200 offers DC power supply models with voltage outputs from 20V to 72V to address a wide range of power requirements.

These supplies have both front and rear outputs for use on a bench or in a test system. With basic voltage setting accuracy of 0.03% and basic voltage readback accuracy of 0.02%, the voltage you program for the load is the voltage accurately applied at the output terminals.

The rear panel connections include remote sense terminals that compensate for voltage drops in the power supply leads.

Applications include research and development labs, and automated test systems.


  • Manufacturers Model Number
2200-32-3
  • Max Voltage
32V
  • Maximum Current
3A
  • Connectivity
USB & GPIB
  • Number of Outputs
1

Product Features Include:

  • Low Ripple and Noise
  • 0.1mA Measurement Resolution
  • Remote Sense to Compensate from Test Leads
  • Kickstart Software Support

Tektronix technical partner


Type Programmable Power Supply
Output Voltage 32V
Number of Outputs 1
Power Rating 96W
Input Voltage 110 to 240V
Output Current Max. 3A
Output Current Min. 0.0001A
Output Voltage Min. 0.1V
Programmable? Yes
Range Series 2200
Temperature Range 0 to +40°C

Trustpilot