Keithley 2200-30-5 Power Supply 30 Volts 5 Amps DC Programmable

MPN
2200-30-5
Brand
Keithley
EAN-13
4016138801064
Order Code
59-2795
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £1530.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/12/2026

The Keithley Series 2200 offers DC power supply models with voltage outputs from 20V to 72V to address a wide range of power requirements.

These supplies have both front and rear outputs for use on a bench or in a test system. With basic voltage setting accuracy of 0.03% and basic voltage readback accuracy of 0.02%, the voltage you program for the load is the voltage accurately applied at the output terminals.

The rear panel connections include remote sense terminals that compensate for voltage drops in the power supply leads.

Applications include research and development labs, and automated test systems.



  • Manufacturers Model Number
2200-30-5
  • Max Voltage
30V
  • Maximum Current
5A
  • Connectivity
USB & GPIB
  • Number of Outputs
1

Product Features Include:

  • Low Ripple and Noise
  • 0.1mA Measurement Resolution
  • Remote Sense to Compensate from Test Leads
  • Kickstart Software Support

Tektronix technical partner


Type Programmable Power Supply
Output Current 150W
Output Voltage 30V
Number of Outputs 1
Manufactuers Warranty 3 Years
Input Voltage 110 to 240V
Maximum Temperature 40°C
Min. temperature 0°C
Output Current Max. 5A
Output Current Min. 0.0001A
Output Voltage Min. 0.1V
Programmable? Yes
Range Series 2200
Temperature Range 0 to +40°C

Reviews

Be the first to submit a review

Trustpilot