KCL954-9 KarboTECT Heat-proof Para-aramid Gloves Size 9/L Up to 250°C.

Image Representative of Range

KCL954-9 KarboTECT Heat-proof Para-aramid Gloves Size 9/L Up to 250°C.

MPN
954-9
Brand
KCL
EAN-13
4008198795490
Order Code
12-2458
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £36.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The KCL Karbo TECT® 954-9 Para-amid heat-proof glove is designed for high-temperature environments and offers excellent protection in industrial settings. Manufactured by KCL, these Category II protective gloves are ideal for handling hot materials safely. Typically used as workplace gloves, they combine durability and reliability for enhanced safety.
Size 9, L
Colour Yellow, Red, Brown, Black
Type Heat-proof glove
Protection Class CAT II
Standards EN 397

Reviews

Be the first to submit a review

Trustpilot