KCL624-9 Camapur Comfort Anti-Static Gloves Size 9 Polyamide PU Tip

Image Representative of Range

KCL624-9 Camapur Comfort Anti-Static Gloves Size 9 Polyamide PU Tip

MPN
624-9
Brand
KCL
EAN-13
4008198762492
Order Code
12-2425
Country of Origin
China
View Full Product Range (31)

Discontinued


The KCL Camapur Comfort Antistatic 624-9 protective gloves, manufactured by KCL, are designed for antistatic applications, offering comfort and safety in size 9. Made with polyamide, these gloves provide thermal protection and meet the standards of EN 16350:2014-07, ensuring reliability in professional settings. Ideal for workplaces requiring antistatic properties, these gloves are practical for various industrial tasks.
Size 9
Colour Brown
Type Protective glove
Material (back of the hand) Polyamide
Material (palm) Polyurethane
Protection Class CAT II
Standards EN 16350:2014-07

Trustpilot