KCL Monsun 105-9 Cotton Protective Gloves Size 9/L EN 388 1 Pair

Image Representative of Range

KCL Monsun 105-9 Cotton Protective Gloves Size 9/L EN 388 1 Pair

MPN
105-9
Brand
KCL
EAN-13
4008198900177
Order Code
12-2408
Country of Origin
Malaysia
View Full Product Range (31)

Discontinued


The KCL Monsun® 105-9 cotton protective glove is manufactured by KCL. It features thermal protection and complies with EN 388 standards for safety gloves. These gloves are commonly used in workplace settings requiring reliable protective and work gloves.
Size 9
Colour White, Yellow
Type Protective glove
Material (back of the hand) Cotton
Material (details) 100% Polyamide with nitrile coating
Material (palm) Nitrile
Standards EN 388

Trustpilot