KCL 955-9 Thermoplus Heat-proof Para-amid Gloves S9 L EN 397 CAT III

Image Representative of Range

KCL 955-9 Thermoplus Heat-proof Para-amid Gloves S9 L EN 397 CAT III

MPN
955-9
Brand
KCL
EAN-13
4008198900900
Order Code
12-2460
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £14.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

KCL Thermoplus® 955-9 Para-amid heat-proof gloves are designed for industrial safety, offering heat protection and durability with their para-amid construction. Rated as CAT III under EN 397 standards, these gloves are suitable for high-risk environments and are ideal for handling hot materials safely. Manufactured by KCL, they are commonly used in workplaces requiring reliable heat resistance.
Size 9, L
Colour Grey
Type Heat-proof glove
Material (back of the hand) Para-amid
Material (details) Mixed fabric: Para-Aramid, cotton, polyamide, acrylic
Material (palm) Para-amid
Protection Class CAT III
Standards EN 397

Reviews

Be the first to submit a review

Trustpilot