KCL 950-10 Karbo TECT Heat-Proof Gloves Size 10 XL Para-Amid 350°C

Image Representative of Range

KCL 950-10 Karbo TECT Heat-Proof Gloves Size 10 XL Para-Amid 350°C

MPN
950-10
Brand
KCL
EAN-13
4008198900504
Order Code
12-2454
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £26.50 £23.72
10+ £22.60
50+ £22.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The KCL Karbo TECT® 950-10 is a pair of heat-proof gloves made from para-amid fibre, designed for industrial safety. Manufactured by KCL, these gloves are EN 397 CAT III certified and fit size XL. They are ideal for protecting hands in high-temperature work environments.
Size 10
Colour Green
Type Heat-proof glove
Material (back of the hand) Para-amid
Material (details) Para-aramide fibre and carbon
Material (palm) Para-amid
Protection Class CAT III
Standards EN 397

Reviews

Be the first to submit a review

Trustpilot