KCL 930-7 K-TEX Glove Cut-Proof Para-amid Fibre Size 7 EN 388 CAT II

Image Representative of Range

KCL 930-7 K-TEX Glove Cut-Proof Para-amid Fibre Size 7 EN 388 CAT II

MPN
930-7
Brand
KCL
EAN-13
4008198900375
Order Code
12-2452
Country of Origin
Malaysia
View Full Product Range (12)

Discontinued


The KCL K-TEX® 930-7 gloves are cut-proof protective gloves made with para-amid fibre. Manufactured by KCL, these work gloves are designed in size 7/S and meet EN 388 CAT II standards for safety. They are ideal for use in tasks where cut resistance is crucial, providing reliable protection in workplace environments.
Type Cut-proof glove
Material (back of the hand) Para-amid
Material (details) Para-Aramide fibre with coating of natural latex
Material (palm) Latex
Protection Class CAT II
Standards EN 388

Trustpilot