KCL 930-10 K-TEX Cut-Proof Gloves Para-Amid XL EN 388 CAT II

Image Representative of Range

KCL 930-10 K-TEX Cut-Proof Gloves Para-Amid XL EN 388 CAT II

MPN
930-10
Brand
KCL
EAN-13
4008198900405
Order Code
12-2451
Country of Origin
Malaysia
View Full Product Range (12)

Discontinued


The KCL K-TEX® 930-10 Para-amid fibre cut-proof gloves are manufactured by KCL and come in size 10 XL. These protective gloves are designed to resist cuts, meeting EN 388 CAT II standards. They are ideal for safety-conscious workplaces that require durable hand protection.
Size 10, XL
Colour Yellow, Blue
Type Cut-proof glove
Material (back of the hand) Para-amid
Material (details) Para-Aramide fibre with coating of natural latex
Material (palm) Latex
Protection Class CAT II
Standards EN 388

Trustpilot