KCL 759-10 SivoChem Nitrile Disposable Gloves XL 40 pieces CAT III

MPN
759-10
Brand
KCL
EAN-13
4008198775904
Order Code
09-6006
Country of Origin
Germany
  • Quickly find another product in this range by Size:

View Full Product Range (9)

Discontinued


KCL manufactures the SivoChem 759-10 nitrile disposable gloves, designated as size XL. These CAT III protective gloves offer excellent safety and chemical resistance, suitable for various workplace environments. Typical applications include use as protective gloves in industrial and laboratory settings.
Size 10, XL
Colour Blue
Type Disposable glove
Material (back of the hand) Nitrile
Material (palm) Nitrile
Protection Class CAT III

Trustpilot