KCL 692-10 StoneGrip Gloves Size 10 XL Cold Protection Neon Yellow

Image Representative of Range

KCL 692-10 StoneGrip Gloves Size 10 XL Cold Protection Neon Yellow

MPN
692-10
Brand
KCL
EAN-13
4008198901600
Order Code
12-2441
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £5.38 £5.03
10+ £4.69
50+ £4.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

KCL's StoneGrip 692 is a cotton protective glove, sized XL (10), designed for workplace safety. These gloves provide thermal protection and are suitable for various work environments. Ideal as protective and work gloves, they meet the EN 397 CAT II safety standard.
Size 10
Colour Yellow, Black
Type Protective glove
Material (back of the hand) Acrylic
Material (details) Natural latex, cotton
Material (palm) Natural rubber
Protection Class CAT II
Standards EN 397

Reviews

Be the first to submit a review

Trustpilot