KCL 691-9 IceGrip PVC Protective Glove Size 9 L EN 397 CAT III

Image Representative of Range

KCL 691-9 IceGrip PVC Protective Glove Size 9 L EN 397 CAT III

MPN
691-9
Brand
KCL
EAN-13
4008198900924
Order Code
12-2440
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £12.81 £11.50
10+ £10.81
50+ £10.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

KCL IceGrip 691-9 are protective gloves designed for thermal protection and certified under EN 397 CAT III. These safety gloves feature a size 9 (L) and are constructed from durable PVC material. Ideal for workplace environments, they provide robust protection against cold conditions.
Size 9
Colour Black
Type Protective glove
Material (back of the hand) Nylon
Material (details) Thinsulate®, PVC, Polyamide
Material (palm) PVC
Protection Class CAT III
Standards EN 397

Reviews

Be the first to submit a review

Trustpilot