KCL 665-7 GemoMech Gloves Size 7 High Sensitivity Oil Grip Durable

Image Representative of Range

KCL 665-7 GemoMech Gloves Size 7 High Sensitivity Oil Grip Durable

MPN
665-7
Brand
KCL
EAN-13
4008198766575
Order Code
12-2435
Country of Origin
Pakistan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £4.60
10+ £4.30
50+ £4.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The KCL GemoMech 665-7 Polyurethane Protective Glove, size 7/S, is a safety glove designed for robust workplace protection. Manufactured by KCL, these gloves are EN 388 CAT II certified, providing reliable thermal protection. They are typically used in industrial settings for handling tasks requiring enhanced grip and abrasion resistance.
Size 7
Colour Black, Grey
Type Protective glove
Material (back of the hand) Polyamide
Material (details) Nitril, Polyamid, Polyurethan
Material (palm) Nitrile
Misc Attribute Noppen (Nitril), PU/Nitril foam coating
Protection Class CAT II
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot