KCL 641-7 RewoMech Protective Gloves Size 7 for Mechanical Work

Image Representative of Range

KCL 641-7 RewoMech Protective Gloves Size 7 for Mechanical Work

MPN
641-7
Brand
KCL
EAN-13
4008198764175
Order Code
12-2431
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £23.94 £20.35
10+ £19.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The KCL RewoMech 641-7 is a polyamide protective glove designed for enhanced sensitivity and comfort, suitable for size 7, small. With an EN 388 CAT II rating, this glove offers reliable protection and durability in workplace environments. Ideal for tasks requiring fine handling and precision, these gloves ensure safety without sacrificing dexterity.
Size 7
Colour Black, Grey
Type Protective glove
Material (back of the hand) Faux leather
Material (details) Artificial leather, Tyvek®, Elastan
Material (palm) Faux leather
Misc Attribute With Velcro and blue piping, artificial leather and Tyvek®-insole
Protection Class CAT II
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot