KCL 641-10 RewoMech Gloves: XL High Grip Oil/Moisture Resistant Spandex

Image Representative of Range

KCL 641-10 RewoMech Gloves: XL High Grip Oil/Moisture Resistant Spandex

MPN
641-10
Brand
KCL
EAN-13
4008198764106
Order Code
12-2430
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £27.00 £22.95
10+ £21.72
50+ £21.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The KCL RewoMech 641-10 is a polyamide protective glove, size XL, certified to EN 388 CAT II standard. Designed by KCL, these gloves offer strong protection in various workplace environments. Ideal for handling tasks requiring dexterity and durability.
Size 10
Colour Black, Grey
Type Protective glove
Material (back of the hand) Faux leather
Material (details) Artificial leather, Tyvek®, Elastan
Material (palm) Faux leather
Misc Attribute With Velcro and blue piping, artificial leather and Tyvek®-insole
Protection Class CAT II
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot