KCL 625-8 Camapur Comfort Anti-static Glove Size 8 EN certified

Image Representative of Range

KCL 625-8 Camapur Comfort Anti-static Glove Size 8 EN certified

MPN
625-8
Brand
KCL
EAN-13
4008198762584
Order Code
12-2428
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £6.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The KCL Camapur Comfort Antistatic 625-8 is a protective glove designed for workplace safety and comfort. Featuring polyamide material, it offers thermal and antistatic protection. These gloves are ideal for environments requiring EN 16350:2014-07 compliance.
Size 8
Colour Brown
Type Protective glove
Material (back of the hand) Polyamide
Material (palm) Polyurethane
Protection Class CAT II
Standards EN 16350:2014-07

Reviews

Be the first to submit a review

Trustpilot