KCL 625-7 Camapur Comfort Anti-Static Polyamide Gloves Size 7

Image Representative of Range

KCL 625-7 Camapur Comfort Anti-Static Polyamide Gloves Size 7

MPN
625-7
Brand
KCL
EAN-13
4008198762577
Order Code
12-2427
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £6.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

KCL produces the Camapur Comfort Antistatic 625-7 polyamide protective gloves, which are categorized under CAT II. These gloves offer antistatic properties and are designed for thermal protection, making them suitable for safety and workplace use. They meet the EN 16350:2014-07 standard, ensuring reliable protection and comfort in various industrial applications.
Size 7
Colour Brown
Type Protective glove
Material (back of the hand) Polyamide
Material (palm) Polyurethane
Protection Class CAT II
Standards EN 16350:2014-07

Reviews

Be the first to submit a review

Trustpilot