KCL 624-8 Camapur Comfort Polyamide Anti-static Gloves Size 8/M 1 Pair

Image Representative of Range

KCL 624-8 Camapur Comfort Polyamide Anti-static Gloves Size 8/M 1 Pair

MPN
624-8
Brand
KCL
EAN-13
4008198762485
Order Code
12-2424
Country of Origin
China
View Full Product Range (31)

Discontinued


KCL manufactures the Camapur Comfort Antistatic glove, designed for protection against electrostatic discharge. These gloves offer antistatic properties, thermal protection, and are suitable for Category II safety standards. Typical applications include use in environments requiring electrostatic discharge protection and thermal safety.
Size 8
Colour Brown
Type Protective glove
Material (back of the hand) Polyamide
Material (palm) Polyurethane
Protection Class CAT II
Standards EN 16350:2014-07

Trustpilot