KCL 624-10 Camapur Comfort Antistatic Glove XL Polyamide CAT II

Image Representative of Range

KCL 624-10 Camapur Comfort Antistatic Glove XL Polyamide CAT II

MPN
624-10
Brand
KCL
EAN-13
4008198762409
Order Code
12-2423
Country of Origin
China
View Full Product Range (31)

Discontinued


KCL manufactures the Camapur Comfort Antistatic 624-10, a protective glove designed for workplace safety. These gloves offer antistatic properties and thermal protection, making them suitable for environments requiring electrostatic discharge management. Typical applications include handling sensitive electronic equipment or working in controlled electrostatic environments.
Size 10
Colour Brown
Type Protective glove
Material (back of the hand) Polyamide
Material (palm) Polyurethane
Protection Class CAT II
Standards EN 16350:2014-07

Trustpilot