KCL 620-9 Camapur Cut-Proof Glove Size 9 Moisture Resistant Grip

Image Representative of Range

KCL 620-9 Camapur Cut-Proof Glove Size 9 Moisture Resistant Grip

MPN
620-9
Brand
KCL
EAN-13
4008198900474
Order Code
12-2422
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £9.35
10+ £8.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The KCL Camapur®?Cut 620-9 Dyneema fibre cut-proof glove is manufactured by KCL and designed for optimum cut resistance, meeting EN 388 CAT II standards. These gloves are ideal for use in workplaces where protection against sharp objects is crucial. Typical applications include handling glass, metal, or other materials that pose slicing hazards.
Size 9, L
Colour White, Grey
Type Cut-proof glove
Material (back of the hand) HPPE
Material (details) HPPE-Fibre with PU Coating
Material (palm) Polyurethane
Protection Class CAT II
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot