KCL 620-10 Camapur® Cut Gloves XL Dyneema Fibre Moisture & Cut Resistant

Image Representative of Range

KCL 620-10 Camapur® Cut Gloves XL Dyneema Fibre Moisture & Cut Resistant

MPN
620-10
Brand
KCL
EAN-13
4008198900481
Order Code
12-2419
Country of Origin
Switzerland
View Full Product Range (9)

Discontinued


The KCL Camapur®?Cut 620-10 glove is a cut-proof safety glove, made from Dyneema fibre, offering high cut resistance. With a size of 10/XL, it is categorised under EN 388 CAT II for professional use. These gloves are ideal for tasks requiring superior hand protection in industrial or workplace environments.
Size 10, XL
Colour White, Grey
Type Cut-proof glove
Material (back of the hand) HPPE
Material (details) Dyneema®-Fiber with PU-coating
Material (palm) Polyurethane
Protection Class CAT II
Standards EN 388

Trustpilot