KCL 619-9 Camapur Gloves Comfort Size 9 Ideal for Precision Work

Image Representative of Range

KCL 619-9 Camapur Gloves Comfort Size 9 Ideal for Precision Work

MPN
619-9
Brand
KCL
EAN-13
4008198761990
Order Code
12-2418
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £3.22
10+ £3.01
50+ £2.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

The KCL 619-9 Gloves Camapur Comfort are high-quality protective gloves designed for workplace safety. They offer thermal protection and comfort for various work environments. Ideal for professionals needing reliable and durable hand protection.
Size 9
Colour Grey, White
Type Protective glove
Material (back of the hand) Polyamide
Material (palm) Polyurethane
Protection Class CAT II
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot