KCL 619-11 Camapur Gloves Size 11 Comfort Fit Durable Protection

Image Representative of Range

KCL 619-11 Camapur Gloves Size 11 Comfort Fit Durable Protection

MPN
619-11
Brand
KCL
EAN-13
4008198761914
Order Code
12-2415
Country of Origin
China
View Full Product Range (31)

Discontinued


KCL manufactures the Camapur Comfort size 11, offering safety gloves designed for optimal thermal protection. These protective gloves are ideal for various workplace applications, ensuring both comfort and durability. They are particularly suited for environments requiring enhanced hand safety and thermal shielding.
Size 11
Colour Grey, White
Type Protective glove
Material (back of the hand) Polyamide
Material (palm) Polyurethane
Protection Class CAT II
Standards EN 388

Trustpilot