KCL 619-10 Gloves Camapur Comfort Size 10 Flexible Lightweight Grip

Image Representative of Range

KCL 619-10 Gloves Camapur Comfort Size 10 Flexible Lightweight Grip

MPN
619-10
Brand
KCL
EAN-13
4008198761907
Order Code
12-2414
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £3.35
10+ £3.13
50+ £3.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 342 in stock

The KCL 619-10 Gloves Camapur Comfort are protective workplace gloves designed for thermal protection. Manufactured by KCL, they offer comfort and durability in demanding environments. Ideal for tasks requiring safety gloves in industrial or manual work settings.
Size 10
Colour Grey, White
Type Protective glove
Material (back of the hand) Polyamide
Material (palm) Polyurethane
Protection Class CAT II
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot