KCL 105-10 Monsun Cotton Protective Glove Size 10 XL EN 388 1 Pair

Image Representative of Range

KCL 105-10 Monsun Cotton Protective Glove Size 10 XL EN 388 1 Pair

MPN
105-10
Brand
KCL
EAN-13
4008198900184
Order Code
12-2405
Country of Origin
Malaysia
View Full Product Range (31)

Discontinued


The KCL Monsun® 105-10 gloves are cotton protective gloves in size XL, designed for safety in workplace environments. Manufactured by KCL, these gloves provide thermal protection and conform to EN 388 standards. Ideal for various work settings, they offer reliable hand protection against mechanical risks.
Size 10
Colour White, Yellow
Type Protective glove
Material (back of the hand) Cotton
Material (details) 100% Polyamide with nitrile coating
Material (palm) Nitrile
Standards EN 388

Trustpilot