KBPC604 Diotec Silicon Bridge Rectifier 400V

MPN
KBPC604
Brand
Diotec
Order Code
50-3158
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.01
25+ £0.857
100+ £0.792
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 269 in stock

A 6A bridge rectifier which is a through-hole mounting device that has an M4 mounting hole. Suiable for applications with a higher current rating.


  • Through-hole mounting
  • 15.2 x 15.2 x 6.3mm plastic case
  • Ø3.9mm mounting hole
  • UL 94V-0 Classified
Type Diode bridge
Forward Current 6A
Reverse Voltage 400V

Reviews

Be the first to submit a review

Trustpilot