KBPC3510FP Diotec Silicon Bridge Rectifier 1000V

MPN
KBPC3510FP
Brand
Diotec
EAN-13
2050001283658
Order Code
50-3157
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.28
10+ £2.26
100+ £2.23
500+ £2.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

Suitable for high power applications, this VRRM 1000V 35A bridge rectifier is supplied in a through-hole mounting package that features an aluminium base that enables improved thermal management.


  • Through-hole mounting
  • 28.6 x 28.6 x 7.3mm plastic case with aluminium base
  • Ø5.2mm mounting hole
  • Faston terminals
  • UL 94V-0 Classified
Type Diode bridge
Forward Current 35A
Reverse Voltage 1000V

Reviews

Be the first to submit a review

Trustpilot