KBPC10/15/2501F Diotec Silicon Bridge Rectifier 10A 100V

MPN
KBPC10/15/2501FP
Brand
Diotec
EAN-13
2050000143656
Order Code
50-0259
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 129 in stock

A 10A silicon bridge rectifier with a VRRM of 100V. An aluminium baseplate enables more efficient thermal management.


  • Epoxy housing with aluminium baseplate
  • Fast-On terminals
  • Dimensions 28.6 x 28.6 x 7.3mm
  • Tj –50°C to +150°C
Type Diode bridge
Forward Current 10A
Reverse Voltage 100V
Dimension 28.6 x 28.6 x 7.3mm
Dimensions 28.6 x 28.6 x 7.3mm

Reviews

Be the first to submit a review

Trustpilot