KBE 1121603 Automotive Wire 1x6mm² Red FLRY-B Sold Per Metre

MPN
1121603
Brand
KBE
EAN-13
2050001449269
Order Code
12-2399
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £3.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 82 in stock

Manufactured by KBE, the FLRY-B automotive wire 1121603 features a 1 x 6 mm² cross-section and is available in red. It is sold per metre, suitable for internal and switchboard wiring applications. This high-quality braid wire is ideal for use in automotive environments.
Colour Red
Conductor Cross Sectional 6.0mm²
Insulation Material PVC
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Conductor Material Electrolytic copper, blank
Halogen-free No
Misc Attribute FLRY-B
Outside Ø 4mm
Packaged No
Sold by Metre 200m
Standards DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B

Reviews

Be the first to submit a review

Trustpilot