KBE 1121503 Automotive Wire FLRY-B 1x4mm² Red Per Metre

MPN
1121503
Brand
KBE
EAN-13
2050001449191
Order Code
12-2393
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £1.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 82 in stock

The automotive wire FLRY-B 1 x 4 mm² Red, manufactured by KBE, is sold per metre and is designed for internal and switchboard wiring. This wiring braid offers flexibility and durability, making it suitable for automotive applications. Its bright red colour aids in easy identification during installation.
Colour Red
Conductor Cross Sectional 4.0mm²
Conductor Stranding Finely stranded
Insulation Material PVC
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Conductor Material Electrolytic copper, blank
Halogen-free No
Misc Attribute FLRY-B
Outside Ø 3.40mm
Packaged No
Sold by Metre 200m
Standards DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B

Reviews

Be the first to submit a review

Trustpilot