KBE 1121501 Automotive Wire FLRY-B 1x4mm² Yellow Sold per Metre

MPN
1121501
Brand
KBE
EAN-13
2050001449184
Order Code
12-2392
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 120 in stock

The KBE 1121501 automotive wire is a yellow FLRY-B type with a 1 x 4 mm² cross-section, sold per metre. Manufactured by KBE, it features a braid for internal and switchboard wiring. This wire is typically used in automotive applications for reliable and efficient electrical connections.
Colour Yellow
Conductor Cross Sectional 4.0mm²
Conductor Stranding Finely stranded
Insulation Material PVC
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Conductor Material Electrolytic copper, blank
Halogen-free No
Misc Attribute FLRY-B
Outside Ø 3.40mm
Packaged No
Sold by Metre 200m
Standards DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B

Reviews

Be the first to submit a review

Trustpilot