KBE 1121500 Automotive Wire FLRY-B 1x4mm² BlaC.K Sold Per Metre

MPN
1121500
Brand
KBE
EAN-13
2050001449177
Order Code
12-2391
Country of Origin
Germany
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 176 in stock

The KBE 1121500 automotive wire FLRY-B is manufactured by KBE and features a 1 x 4 mm² cross-section in a black colour, sold per metre. It is designed for internal and switchboard wiring in automotive applications, providing reliable connectivity. This wire is ideal for use where braid wire properties are required.
Colour Black
Conductor Cross Sectional 4.0mm²
Conductor Stranding Finely stranded
Insulation Material PVC
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Conductor Material Electrolytic copper, blank
Halogen-free No
Misc Attribute FLRY-B
Outside Ø 3.40mm
Packaged No
Sold by Metre 200m
Standards DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot