KBE 1121409 Automotive Wire FLRY-B 2.50mm² White Per Metre

MPN
1121409
Brand
KBE
EAN-13
2050001449160
Order Code
12-2390
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
5+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 122 in stock

The automotive wire FLRY-B 1 x 2.50 mm² white, sold per metre, is manufactured by KBE. It is a braid wire suitable for internal and switchboard wiring in automotive applications. The wire is designed for reliable performance in automotive electrical systems.
Colour White
Conductor Cross Sectional 2.50mm²
Conductor Stranding Finely stranded
Insulation Material PVC
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Conductor Material Electrolytic copper, blank
Halogen-free No
Misc Attribute FLRY-B
Outside Ø 2.70mm
Packaged No
Sold by Metre 400m
Standards DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B

Reviews

Be the first to submit a review

Trustpilot