KBE 1121405 Automotive Wire FLRY-B 1x2.50mm² Blue Per Metre

MPN
1121405
Brand
KBE
EAN-13
2050001449122
Order Code
12-2386
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
3+ £1.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 451 in stock

Manufactured by KBE, the FLRY-B automotive wire has a 2.50 mm² cross-section and comes in blue, sold per metre. It features a durable braid ideal for internal and switchboard wiring applications. Perfect for automotive uses, this wire ensures reliable electrical performance.
Colour Blue
Conductor Cross Sectional 2.50mm²
Conductor Stranding Finely stranded
Insulation Material PVC
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Conductor Material Electrolytic copper, blank
Halogen-free No
Misc Attribute FLRY-B
Outside Ø 2.70mm
Packaged No
Sold by Metre 400m
Standards DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B

Reviews

Be the first to submit a review

Trustpilot