KBE 1121401 Automotive Wire FLRY-B 1x2.50mm² Yellow Sold per Metre

MPN
1121401
Brand
KBE
EAN-13
2050001449085
Order Code
12-2382
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
5+ £1.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 86 in stock

The KBE 1121401 Automotive wire, manufactured by KBE, is a FLRY-B specification wire with a cross-section of 1 x 2.50 mm² in yellow, available for purchase by the metre. This high-quality wiring braid is ideal for internal and switchboard wiring applications. It is commonly used in the automotive industry for its durability and flexibility.
Colour Yellow
Conductor Cross Sectional 2.50mm²
Conductor Stranding Finely stranded
Insulation Material PVC
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Conductor Material Electrolytic copper, blank
Halogen-free No
Misc Attribute FLRY-B
Outside Ø 2.70mm
Packaged No
Sold by Metre 400m
Standards DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B

Reviews

Be the first to submit a review

Trustpilot