KBE 1121203 Automotive Wire FLRY-B 1x1.50mm² Red Per Metre

MPN
1121203
Brand
KBE
EAN-13
2050001448996
Order Code
12-2373
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
5+ £0.870
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

KBE manufactures the FLRY-B Automotive wire, which features a 1 x 1.50 mm² cross-section in red, sold per metre. This braid wire is ideal for internal and switchboard wiring, providing reliable electrical connections. It's commonly used in automotive applications for efficient and durable performance.
Colour Red
Conductor Cross Sectional 1.50mm²
Conductor Stranding Finely stranded
Insulation Material PVC
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Conductor Material Electrolytic copper, blank
Halogen-free No
Misc Attribute FLRY-B
Outside Ø 2.20mm
Packaged No
Sold by Metre 500m
Standards DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B

Reviews

Be the first to submit a review

Trustpilot