KBE 1121104 Automotive Wire FLRY-B 1x1 mm² Violet Sold per Metre

MPN
1121104
Brand
KBE
EAN-13
2050001448941
Order Code
12-2368
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.613
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 136 in stock

Manufactured by KBE, this automotive wire, FLRY-B 1 x 1 mm², is sold per metre and comes in violet. Its features include flexibility and durability, ideal for internal and switchboard wiring applications. Suitable for automotive industry use, it ensures reliable performance in vehicle electrical systems.
Colour Violet
Conductor Cross Sectional 1.0mm²
Conductor Stranding Finely stranded
Insulation Material PVC
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Conductor Material Electrolytic copper, blank
Halogen-free No
Misc Attribute FLRY-B
Outside Ø 1.90mm
Packaged No
Sold by Metre 500m
Standards DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B

Reviews

Be the first to submit a review

Trustpilot