KBE 1121007 Automotive Wire 1x0.75 mm² Grey Sold per Metre

MPN
1121007
Brand
KBE
EAN-13
2050001448873
Order Code
12-2361
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.494
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 376 in stock

Manufactured by KBE, this automotive wire features an FLRY-B braid with a cross-section of 1 x 0.75 mm² and is coloured grey. Sold per metre, it is typically used for internal and switchboard wiring in vehicles. This wiring solution offers reliable performance for various automotive applications.
Colour Grey
Conductor Cross Sectional 0.75mm²
Conductor Stranding Finely stranded
Insulation Material PVC
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Conductor Material Electrolytic copper, blank
Halogen-free No
Misc Attribute FLRY-B
Outside Ø 1.70mm
Packaged No
Sold by Metre 500m
Standards DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B

Reviews

Be the first to submit a review

Trustpilot