KBE 1121006 Automotive Wire FLRY-B 0.75 mm² Green Per Metre

MPN
1121006
Brand
KBE
EAN-13
2050001448866
Order Code
12-2360
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.475
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 218 in stock

KBE manufactures the FLRY-B automotive wire, which features a 1 x 0.75 mm² cross-section in green and is sold per metre. The wire is designed for internal and switchboard wiring applications. It is typically used in automotive settings for dependable connectivity.
Colour Green
Conductor Cross Sectional 0.75mm²
Conductor Stranding Finely stranded
Insulation Material PVC
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Conductor Material Electrolytic copper, blank
Halogen-free No
Misc Attribute FLRY-B
Outside Ø 1.70mm
Packaged No
Sold by Metre 500m
Standards DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B

Reviews

Be the first to submit a review

Trustpilot