KBE 1121004 Automotive Wire FLRY-B 1x0.75mm² Violet Per Metre

MPN
1121004
Brand
KBE
EAN-13
2050001448842
Order Code
12-2358
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.494
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 482 in stock

The automotive wire, manufactured by KBE, features a single conductor with a cross-section of 0.75 mm² in violet, sold per metre. As FLRY-B type, this wire is designed for flexibility and durability within vehicle systems. It is typically used for internal and switchboard wiring in automotive applications.
Colour Violet
Conductor Cross Sectional 0.75mm²
Conductor Stranding Finely stranded
Insulation Material PVC
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Conductor Material Electrolytic copper, blank
Halogen-free No
Misc Attribute FLRY-B
Outside Ø 1.70mm
Packaged No
Sold by Metre 500m
Standards DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B

Reviews

Be the first to submit a review

Trustpilot