Kathrein 273291 F Connector F Plug for 10.40 mm Cable Diameter

MPN
273291
Brand
Kathrein
EAN-13
2050005012681
Order Code
09-5996
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

The Kathrein 273291 is an F connector featuring an F plug designed for a cable diameter of 10.40 mm. Manufactured by Kathrein, it stands out for its reliability in ensuring secure connections. Typical applications include use in satellite and coaxial systems, providing efficient signal transmission.
Type F connector
Impedance 75Ω
Attenuation 90dB
Cable Ø 10.40mm
Connections F plug
Connector Type Plug, straight
Factory colour Silver

Reviews

Be the first to submit a review

Trustpilot